892-020-520-203

Heilind Number:EDA892-020-520-203
Manufacturer:EDAC
Manufacturer Number:892-020-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-520-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a 3 A amperage capacity, this connector is essential for powering your electronic devices. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, it offers secure connectivity with minimal signal loss. With 20 positions, it accommodates multiple connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector for efficient and robust board-to-board connections.