892-020-520-208

Heilind Number:EDA892-020-520-208
Manufacturer:EDAC
Manufacturer Number:892-020-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-520-208

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points featuring Copper Alloy construction, it ensures reliable power delivery at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration into your PCB setup, offering 20 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-demand applications. Choose straight mount orientation for easy installation. Elevate your PCB interconnect solutions with this high-quality connector.