892-020-521-101

Heilind Number:EDA892-020-521-101
Manufacturer:EDAC
Manufacturer Number:892-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. With a sleek black design and a single row of 20 positions, this connector ensures efficient data transfer in any electronic setup. Made from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity with this high-performance connector.