892-020-521-103

Heilind Number:EDA892-020-521-103
Manufacturer:EDAC
Manufacturer Number:892-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your circuit board. The precision-machined Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring 20 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and commercial applications where reliability is paramount. Elevate your PCB assembly with this essential component.