892-020-521-104

Heilind Number:EDA892-020-521-104
Manufacturer:EDAC
Manufacturer Number:892-020-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliable power transfer. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Upgrade your setup with this essential component for superior connectivity in your electronic applications.