892-020-521-107

Heilind Number:EDA892-020-521-107
Manufacturer:EDAC
Manufacturer Number:892-020-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic devices. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The 1-row design with 20 positions and a pitch of .1 inches offers versatile connectivity options, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.