892-020-521-108

Heilind Number:EDA892-020-521-108
Manufacturer:EDAC
Manufacturer Number:892-020-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector is designed for durability in demanding environments. Featuring a single row of 20 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component, a valuable addition to any project.