892-020-521-112

Heilind Number:EDA892-020-521-112
Manufacturer:EDAC
Manufacturer Number:892-020-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring 20 positions in a single row, it offers seamless connectivity for your electronic devices. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.