892-020-521-201

Heilind Number:EDA892-020-521-201
Manufacturer:EDAC
Manufacturer Number:892-020-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-201

Detailed Description

Elevate your electronic connections with our High Temperature Card Edge Connector in sleek Black. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With a dual-row design and 20 positions, it offers ample connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether you need straight or right-angle mounting, this connector accommodates various orientations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring high-temperature resistance. Upgrade your connectivity solutions with this essential component.