892-020-521-207

Heilind Number:EDA892-020-521-207
Manufacturer:EDAC
Manufacturer Number:892-020-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-207

Detailed Description

Enhance your high-temperature PCB connections with this top-tier Card Edge Connector. Designed for reliability in demanding environments, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a double-row configuration and 20 positions, it offers ample connectivity for your applications. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision board-to-board connections. Trust in its quality and durability for seamless electronic integration.