892-020-523-101

Heilind Number:EDA892-020-523-101
Manufacturer:EDAC
Manufacturer Number:892-020-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Designed for precision, this connector features a single row configuration with 20 positions, allowing for seamless board-to-board connections. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability even in high-temperature settings ranging from -40 to 105°C. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation ensures easy installation. With a current rating of 3A and a pitch of .1 inches, this connector offers efficient power transfer and signal integrity. Elevate your PCB assembly with this essential component, a must-have in any technology enthusiast's toolkit.