892-020-523-107

Heilind Number:EDA892-020-523-107
Manufacturer:EDAC
Manufacturer Number:892-020-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 20 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission at 3 A amperage. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for rugged industrial applications. Trust in our connector for robust and efficient connectivity solutions.