892-020-523-204

Heilind Number:EDA892-020-523-204
Manufacturer:EDAC
Manufacturer Number:892-020-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-523-204

Detailed Description

Enhance your electronics with this high-temperature black Card Edge Connector, designed for seamless board-to-board connectivity. With a current rating of 3 A, it guarantees reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability in harsh environments, while the copper alloy contacts provide optimal conductivity. Featuring two rows and twenty positions with a pitch of .1 inches, this connector offers versatile mounting options. Its straight orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.