892-020-523-207

Heilind Number:EDA892-020-523-207
Manufacturer:EDAC
Manufacturer Number:892-020-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-523-207

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a sleek black finish, it seamlessly integrates into any setup. The copper alloy contact material guarantees efficient power transmission, while the 20 positions, divided into 2 rows, offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Whether for industrial machinery or electronic devices, this connector is a versatile solution. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability. Trust in this essential component for seamless board-to-board connectivity.