892-020-524-101

Heilind Number:EDA892-020-524-101
Manufacturer:EDAC
Manufacturer Number:892-020-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-101

Detailed Description

Ensure secure and reliable board-to-board connections with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, capable of withstanding extreme temperatures ranging from -40 to 105 °C. Its single-row configuration, with a pitch of .1 in and 20 positions, guarantees precise alignment and connectivity. Crafted with copper alloy contacts, it delivers superior conductivity, while its black color adds a sleek touch to any PCB assembly. With an amperage rating of 3 A, this connector is suitable for a wide range of electronic devices. Whether in straight mount orientation or with a row spacing of .2 in, it ensures a perfect fit every time. Trust in this essential component for seamless and efficient PCB integration. Elevate your connectivity with our high-quality Card Edge Connector.