892-020-524-103

Heilind Number:EDA892-020-524-103
Manufacturer:EDAC
Manufacturer Number:892-020-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 20 positions, ensuring seamless integration with your circuitry. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and reliable connectivity is assured. The contact material, Copper Alloy, offers excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.