892-020-524-104

Heilind Number:EDA892-020-524-104
Manufacturer:EDAC
Manufacturer Number:892-020-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. With a pitch of .1 inches and a single row configuration of 20 positions, it offers precise connectivity for your circuits. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your PCB setups. Elevate your project's performance with this essential connector.