892-020-524-108

Heilind Number:EDA892-020-524-108
Manufacturer:EDAC
Manufacturer Number:892-020-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row with 20 positions, perfect for seamless board-to-board PCB connections. With a low amperage rating of 3A, it's ideal for various applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for all your connectivity needs. Trust in this essential component for seamless and reliable electronic connections.