892-020-524-112

Heilind Number:EDA892-020-524-112
Manufacturer:EDAC
Manufacturer Number:892-020-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 20 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, offers easy installation and efficient signal transfer. Elevate your PCB connectivity with this essential component.