892-020-524-212

Heilind Number:EDA892-020-524-212
Manufacturer:EDAC
Manufacturer Number:892-020-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-212

Detailed Description

Achieve reliable high-temperature connectivity with our black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With two rows and 20 positions, it offers versatile connectivity options on a .1-inch pitch with .2-inch row spacing. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Trust in this connector for secure and efficient board-to-board PCB connections.