892-020-540-101

Heilind Number:EDA892-020-540-101
Manufacturer:EDAC
Manufacturer Number:892-020-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-101

Detailed Description

Introducing our High Temp Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 20 positions, it offers efficient connectivity for your PCB projects. The contact material, crafted from Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation and compact design make installation a breeze. Trust in this top-quality connector for seamless and efficient PCB connections.