892-020-540-102

Heilind Number:EDA892-020-540-102
Manufacturer:EDAC
Manufacturer Number:892-020-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-102

Detailed Description

Easily integrate high-temp connectivity with our black Card Edge Connector. Designed for durable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single-row configuration and pitch of .1 inches, it's perfect for streamlined PCB connectivity. Boasting 20 positions and a straight mount orientation, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your high-temperature applications. Trust in its robust construction for efficient board-to-board connectivity.