892-020-540-103

Heilind Number:EDA892-020-540-103
Manufacturer:EDAC
Manufacturer Number:892-020-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-103

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. This essential component boasts a robust amperage of 3 A and features a single row design with 20 copper alloy contact positions, ensuring reliable and efficient performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation offers convenient installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential connector, ideal for various applications in the industrial and technology sectors.