892-020-540-104

Heilind Number:EDA892-020-540-104
Manufacturer:EDAC
Manufacturer Number:892-020-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-104

Detailed Description

Introducing our high temperature card edge connector, a reliable and durable solution for your PCB connectivity needs. Designed with performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and efficiency. With a single row layout featuring 20 copper alloy contacts, it offers a seamless connection for your devices. The .1 inch pitch and .2 inch row spacing allow for precise and secure mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your next project.