892-020-540-108

Heilind Number:EDA892-020-540-108
Manufacturer:EDAC
Manufacturer Number:892-020-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding environments. Designed for efficiency and durability, this connector offers a sleek black finish and a single row configuration, perfectly suited for various applications. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even at high temperatures. Featuring 20 positions and a pitch of .1 inches, it guarantees seamless connectivity on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of setups. Trust in this essential component for secure and efficient board-to-board connections.