892-020-540-112

Heilind Number:EDA892-020-540-112
Manufacturer:EDAC
Manufacturer Number:892-020-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-112

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its 20 copper alloy contacts, with a pitch of .1 inches, ensure seamless data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency even in harsh conditions. The straight mount orientation and single-row design make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in our connector for secure and durable board-to-board connections in your electronic applications.