892-020-540-201

Heilind Number:EDA892-020-540-201
Manufacturer:EDAC
Manufacturer Number:892-020-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-201

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and twenty positions, it ensures reliable connectivity for your PCB boards. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees seamless signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver uncompromising quality and longevity for all your electronic projects.