892-020-540-202

Heilind Number:EDA892-020-540-202
Manufacturer:EDAC
Manufacturer Number:892-020-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, a vital component for your electronics projects. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Boasting a high amperage capacity of 3A, it guarantees reliable power transmission. Its double-row configuration with 20 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional or hobbyist, our Card Edge Connector is a must-have for seamless board-to-board PCB connections. Elevate your projects with this essential component.