892-020-540-203

Heilind Number:EDA892-020-540-203
Manufacturer:EDAC
Manufacturer Number:892-020-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronic setup.