892-020-540-204

Heilind Number:EDA892-020-540-204
Manufacturer:EDAC
Manufacturer Number:892-020-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-204

Detailed Description

Upgrade your high-temperature PCB connections with this advanced Card Edge Connector. Designed for reliability in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .1 inch and two rows of 20 positions, it ensures seamless signal transmission on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Its sleek black design and straight mount orientation make it a versatile and visually appealing choice for your electronic projects. Trust in its 3A amperage rating and .2 inch row spacing for secure and efficient power delivery. Upgrade your connections with this essential component in the world of PCB technology.