892-020-540-207

Heilind Number:EDA892-020-540-207
Manufacturer:EDAC
Manufacturer Number:892-020-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts spaced at a pitch of .1 inches, it offers seamless connectivity for up to 20 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with this essential component.