892-020-540-208

Heilind Number:EDA892-020-540-208
Manufacturer:EDAC
Manufacturer Number:892-020-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-540-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for secure and efficient circuit board assembly. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and compliance with safety standards. With two rows and twenty positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Whether you're building a new system or upgrading existing hardware, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Trust in its straight mount orientation for seamless integration into your PCB layout. Explore its full potential in our PCB Connectors collection.