892-020-541-101

Heilind Number:EDA892-020-541-101
Manufacturer:EDAC
Manufacturer Number:892-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the toughest conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. The single-row design with 20 positions offers ample space for seamless PCB integration. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.