892-020-541-104

Heilind Number:EDA892-020-541-104
Manufacturer:EDAC
Manufacturer Number:892-020-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row of 20 positions and a pitch of .1 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient conductivity. The straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where high temperature resistance is crucial. Trust in this connector to deliver consistent power transmission, rated at 3A, for your electronic systems. Explore more of our quality products in the PCB Connectors category.