892-020-541-107

Heilind Number:EDA892-020-541-107
Manufacturer:EDAC
Manufacturer Number:892-020-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 20 copper alloy contacts, delivering a steady amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB setup with this essential component for seamless performance.