892-020-541-108

Heilind Number:EDA892-020-541-108
Manufacturer:EDAC
Manufacturer Number:892-020-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for top performance in demanding environments. Designed for reliability, this connector features a single row with 20 positions, perfect for secure board-to-board connections. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts provide efficient power transfer. With an amperage rating of 3 A and a pitch of .1 in, this connector is ideal for high-speed data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Upgrade your connectivity solution with this essential component for seamless and reliable performance.