892-020-541-201

Heilind Number:EDA892-020-541-201
Manufacturer:EDAC
Manufacturer Number:892-020-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With two rows and twenty positions, it offers ample connectivity options, while its compact pitch of .1 inches and row spacing of .2 inches ensure efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're a pro in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections.