892-020-541-202

Heilind Number:EDA892-020-541-202
Manufacturer:EDAC
Manufacturer Number:892-020-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 20 positions, it offers ample connectivity for your electronic projects. The contact material, made from Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is guaranteed. Whether straight or right-angle, the mount orientation adapts to your layout requirements. Operable in extreme temperatures ranging from -40 to 105°C, this connector is perfect for applications demanding durability and high performance. Explore our wide range of connectors for all your PCB connectivity needs.