892-020-541-212

Heilind Number:EDA892-020-541-212
Manufacturer:EDAC
Manufacturer Number:892-020-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-541-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity in high-temperature environments. With two rows and twenty positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications where reliability is paramount. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector guarantees a secure and efficient connection every time.