892-020-542-101

Heilind Number:EDA892-020-542-101
Manufacturer:EDAC
Manufacturer Number:892-020-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-101

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, crafted for durability and reliability in high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers robust protection, while its Copper Alloy contacts ensure efficient conductivity. Featuring a single row design with 20 positions and a .1-inch pitch, it allows for seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade your connectivity game with this essential piece from our PCB Connectors collection.