892-020-542-102

Heilind Number:EDA892-020-542-102
Manufacturer:EDAC
Manufacturer Number:892-020-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-102

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Engineered for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring secure and efficient conductivity. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your circuit boards. Boasting twenty positions and a straight mount orientation, it facilitates easy and precise connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various applications. Elevate your PCB designs with this essential component, a must-have in any electronic toolkit.