892-020-542-103

Heilind Number:EDA892-020-542-103
Manufacturer:EDAC
Manufacturer Number:892-020-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector is designed for seamless integration into your circuitry. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only guarantees fire safety but also adds a touch of sophistication to your setup. With a single row layout and a pitch of .1 inches, it offers efficient space utilization and easy installation. The copper alloy contact material ensures optimal conductivity, while its 20 positions cater to a wide range of connectivity needs. Perfect for straight mount orientation, it's a versatile solution for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial use. Upgrade your connectivity game with this essential component.