892-020-542-104

Heilind Number:EDA892-020-542-104
Manufacturer:EDAC
Manufacturer Number:892-020-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient power transmission. With a pitch of .1 inch and 20 positions, it offers seamless integration onto your circuit board. Its straight mount orientation and 1-row configuration make assembly a breeze. Operating temperature range of -40 to 105 °C ensures reliable operation even in extreme conditions. Elevate your electronic projects with this essential component.