892-020-542-108

Heilind Number:EDA892-020-542-108
Manufacturer:EDAC
Manufacturer Number:892-020-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-108

Detailed Description

Elevate your electronic connections with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures secure and efficient signal transmission. With a sleek black finish and a single row design, it seamlessly integrates into your PCB layout. Its .1-inch pitch and .2-inch row spacing accommodate 20 positions, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this connector for robust and long-lasting connectivity in your projects.