892-020-542-112

Heilind Number:EDA892-020-542-112
Manufacturer:EDAC
Manufacturer Number:892-020-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 20 positions, it offers seamless board-to-board PCB connectivity with precision. Crafted from copper alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee efficient data transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for demanding environments. Upgrade your setup with this essential component for seamless and secure electronic connections.