892-020-542-201

Heilind Number:EDA892-020-542-201
Manufacturer:EDAC
Manufacturer Number:892-020-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity even in high-temperature conditions. With a current rating of 3 A, it offers efficient power transmission, while the Copper Alloy contact material guarantees long-lasting durability. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches accommodates 20 positions, perfect for intricate PCB setups. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, you can trust in its stability. Ideal for various applications, this connector is a must-have in your electronic toolkit.