892-020-544-101

Heilind Number:EDA892-020-544-101
Manufacturer:EDAC
Manufacturer Number:892-020-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. With a single row layout and a compact pitch of .1 inch, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Boasting 20 positions and an amperage of 3A, it provides ample power for your circuitry needs. Upgrade your connectivity solutions with this essential component, perfect for Board To Board PCB connections.