892-020-544-103

Heilind Number:EDA892-020-544-103
Manufacturer:EDAC
Manufacturer Number:892-020-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-544-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring maximum safety and durability. With a single row layout and 20 positions, it guarantees efficient power transmission at an amperage of 3A. Crafted from high-quality Copper Alloy, its contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Trust in its straight mount orientation for a streamlined assembly process, and rest assured of its compliance with industry standards for top-notch performance. Elevate your connectivity game with this essential component, a true game-changer in the world of PCB connectors.