892-020-544-201

Heilind Number:EDA892-020-544-201
Manufacturer:EDAC
Manufacturer Number:892-020-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-544-201

Detailed Description

Enhance your high-temperature circuit connections with our sleek Black Card Edge Connector. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance, even in harsh environments. Featuring two rows of 20 positions each, it offers seamless board-to-board connectivity with a .1-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Choose the Straight mount orientation for easy installation. Elevate your PCB design with this essential component.