892-020-544-212

Heilind Number:EDA892-020-544-212
Manufacturer:EDAC
Manufacturer Number:892-020-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-544-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity in high-temperature environments. With two rows and 20 positions, it offers ample connectivity for your PCB needs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Elevate your connectivity solutions with this essential component.